-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172330-1) MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3543
|
Newark | Cap Housing, Nylon 6.6, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:4.14Mm, For Use With:Amp 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 172330-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4265 |
|
$0.3290 / $0.5500 | Buy Now |
DISTI #
41AJ4193
|
Newark | Mini Universal Mate-N-Lok Cap Housing 4P |Amp Te Connectivity 172330-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.6500 | Buy Now |
DISTI #
A112664-ND
|
DigiKey | CONN RCPT HSG 4POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5645 In Stock |
|
$0.2421 / $0.5000 | Buy Now |
DISTI #
19J3543
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Individual - Bulk (Alt: 19J3543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 55 Partner Stock |
|
$0.3500 / $0.5600 | Buy Now |
DISTI #
571-172330-1
|
Mouser Electronics | Pin & Socket Connectors MINI CAP HSG 4P NAT RoHS: Compliant | 5965 |
|
$0.2770 / $0.6200 | Buy Now |
DISTI #
E02:0323_01940499
|
Arrow Electronics | Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2220 | Europe - 15162 |
|
$0.1948 / $0.2722 | Buy Now |
DISTI #
V99:2348_11647653
|
Arrow Electronics | Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1825 | Americas - 23 |
|
$0.2421 / $0.5000 | Buy Now |
DISTI #
70083976
|
RS | Mini-Universal Mate-N-Lok 4 Position Cap UL94V-2 Natural | TE Connectivity 172330-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 212 |
|
$0.3280 / $0.4900 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2400 / $0.2650 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Bag | 0Bag |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172330-1
TE Connectivity
(172330-1) MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 770835-1; 770835-3; 770834-1; 770834-3; 794058-1, CAP | |
Body Breadth | 0.386 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Material | NYLON66 | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |