There are no models available for this part yet.
Overview of 172347-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 172347-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH7125
|
Newark | Wtw Housing Conn, Rcpt, 13Pos Rohs Compliant: Yes |Amp Te Connectivity 172347-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $7.5300 | Buy Now | |
DISTI #
A122347-ND
|
DigiKey | CONN RCPT HSG 13POS MIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$4.2860 / $7.5200 | Buy Now | |
DISTI #
571-172347-1
|
Mouser Electronics | Headers & Wire Housings MIC CAP 13P W2W RoHS: Compliant | 0 |
|
$4.6500 | Order Now | |
DISTI #
AMP172347-1
|
Heilind Electronics | MIC CAP 13P WIRE TO WIRE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP172347-1
|
Interstate Connecting Components | MIC CAP 13P WIRE TO WIRE | 0 |
|
Buy Now | ||
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 20 |
|
$1.2596 / $1.3318 | Buy Now |
CAD Models for 172347-1 by TE Connectivity
Part Data Attributes for 172347-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COMPATIBLE CONTACTS: 170221; 170222
|
Body Breadth
|
0.709 inch
|
Body Depth
|
1.437 inch
|
Body Length
|
2.48 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
13
|
Related Parts for 172347-1
-
172827-1Combination Line Connectors
-
1742188-1Terminals and Terminal Blocks
-
17JE-09H-1C-CFAssembly Items
-
52746-0671Headers and Edge Type Connectors
-
UCD2A330MNL1GSFixed Capacitors
-
FC4L32R005FERFixed Resistors
-
MKL25Z128VFT4Microcontrollers
-
MBR30H30CTGRectifier Diodes
-
FCP099N60EPower Field-Effect Transistors