Part Details for 172370 by Amphenol RF
Overview of 172370 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9819
|
Newark | Rf Coax, Adaptor, N Jack To N Jack, Connector Type:Intra Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Impedance:50Ohm, Rohs Compliant: Yes |Amphenol Rf 172370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5900 / $98.0100 | Buy Now |
DISTI #
55W5582
|
Newark | Adapter, Coaxial, N Jack-Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 172370 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9600 | Buy Now |
DISTI #
ACX2130-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.4944 | Buy Now |
DISTI #
70255233
|
RS | RF Connector, CoaXial, N in-series adapter, jack to jack, 50 ohm | Amphenol RF 172370 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9500 / $62.9900 | RFQ |
DISTI #
AMR172370
|
Heilind Electronics | N JACK TO N JACK ADAPTER, N-TYPE | Americas - 0 in Stock |
|
$62.4688 / $65.6094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$51.4400 / $109.8400 | Buy Now |
DISTI #
51487197
|
Verical | Conn Type N Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Silver Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 2 |
|
$85.5240 | Buy Now |
DISTI #
172370
|
TME | Adapter, N female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$59.8700 / $85.5200 | RFQ |
DISTI #
AMR172370
|
Interstate Connecting Components | N JACK TO N JACK ADAPTER, N-TYPE | 0 |
|
$62.4688 / $65.6094 | Buy Now |
|
Powell Electronics | N-Type Jack to N-Type Jack Min Qty: 50 | 12 |
|
$49.2600 / $59.9900 | Buy Now |