Part Details for 172372 by Amphenol RF
Overview of 172372 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5584
|
Newark | Adapter, Coaxial, N Plug- Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 172372 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$14.8300 | Buy Now |
DISTI #
ACX2132-ND
|
DigiKey | CONN ADAPT PLUG TO JACK N 50 OHM Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.0073 / $69.4680 | Buy Now |
DISTI #
V99:2348_07758357
|
Arrow Electronics | 172372 Amphenol RF Connectors Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/PL Silver - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1743 | Americas - 48 |
|
$11.4000 | Buy Now |
DISTI #
70255235
|
RS | connector rf coaxial n in-series adapter jack to plug 50 ohm | Amphenol RF 172372 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1500 / $66.4700 | RFQ |
DISTI #
AMR172372
|
Heilind Electronics | N-TYPE JACK TO N-TYPE PLUG ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver RoHS: Compliant |
2 Partner Stock |
|
$55.5000 / $79.1600 | Buy Now |
DISTI #
31039905
|
Verical | 172372 Amphenol RF Connectors Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/PL Silver - Arrow.com Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$19.7180 / $20.4290 | Buy Now |
DISTI #
61914622
|
Verical | 172372 Amphenol RF Connectors Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/PL Silver - Arrow.com Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$62.3600 | Buy Now |
DISTI #
172372
|
TME | Adapter, N male,N female, Insulation: PTFE, 50Ω, Mat: brass, 11GHz Min Qty: 1 | 0 |
|
$62.8600 / $89.8000 | RFQ |
DISTI #
AMR172372
|
Interstate Connecting Components | N-TYPE JACK TO N-TYPE PLUG ADA | 0 |
|
Buy Now |