Part Details for 17238 by Volex Group
Overview of 17238 by Volex Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36F1038
|
Newark | Power Cord, Nema5-15P, 8Ft, 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Free End, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:8Ft Rohs Compliant: Yes |Volex 17238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$11.1600 / $12.0000 | Buy Now |