Part Details for 172384-BC by Amphenol Corporation
Overview of 172384-BC by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172384-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172384-BC
|
Avnet Americas | Connector Type N Receptacle 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: 172384-BC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.3375 / $19.9950 | Buy Now |
DISTI #
172384-BC
|
Avnet Americas | Connector Type N Receptacle 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: 172384-BC) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
69AK3483
|
Avnet Americas | Connector Type N Receptacle 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold - Bulk (Alt: 69AK3483) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$21.4000 / $26.4000 | Buy Now |
DISTI #
523-172384BC
|
Mouser Electronics | RF Connectors / Coaxial Connectors N ST CBL-JCK BHD CRM RoHS: Compliant | 89 |
|
$19.6200 / $23.9600 | Buy Now |
DISTI #
68038682
|
Verical | Conn Type N 0Hz to 6GHz 50Ohm Crimp/Solder ST Cable Mount F Gold Bag Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$18.1976 / $19.3985 | Buy Now |
DISTI #
68403650
|
Verical | Conn Type N 0Hz to 6GHz 50Ohm Crimp/Solder ST Cable Mount F Gold Bag Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 100 |
|
$16.7400 | Buy Now |
DISTI #
172384-BC
|
TTI | RF Connectors / Coaxial Connectors N ST CBL-JCK BHD CRM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$19.2300 / $23.9600 | Buy Now |
DISTI #
172384-BC
|
Avnet Americas | Connector Type N Receptacle 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: 172384-BC) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
172384-BC
|
Avnet Americas | Connector Type N Receptacle 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: 172384-BC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.3375 / $19.9950 | Buy Now |
DISTI #
69AK3483
|
Avnet Americas | Connector Type N Receptacle 0Hz to 6GHz 50Ohm Crimp Straight Cable Mount Gold - Bulk (Alt: 69AK3483) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$21.4000 / $26.4000 | Buy Now |