Part Details for 17239-8-B1 by Volex Group
Overview of 17239-8-B1 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17239-8-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant |
570 In Stock |
|
$2.7500 / $5.4800 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant |
570 In Stock |
|
$2.7500 / $5.4800 | Buy Now |