Part Details for 172447-9502 by Molex
Overview of 172447-9502 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172447-9502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5239
|
Newark | Conn, Header, 2Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 172447-9502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13430 |
|
$0.1490 | Buy Now |
DISTI #
1724479502
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray (Alt: 1724479502) Min Qty: 53760 Package Multiple: 13440 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2241 | Buy Now |
DISTI #
99AJ5239
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray - Bulk (Alt: 99AJ5239) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 13430 Partner Stock |
|
$0.2900 / $0.4890 | Buy Now |
DISTI #
538-172447-9502
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Versa Color Hdr ASM w/oPeg 2Ckt GW Green RoHS: Compliant | 26498 |
|
$0.1780 / $0.4700 | Buy Now |
DISTI #
73477306
|
RS | Mini-Fit Versa Color Header, Dual Row, Vertical, 2 Circuits, Tin Plating, Green | Molex Incorporated 172447-9502 RoHS: Not Compliant Min Qty: 53760 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
13440 Partner Stock |
|
$0.1938 / $0.2744 | Buy Now |
DISTI #
1724479502
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray (Alt: 1724479502) Min Qty: 53760 Package Multiple: 13440 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2241 | Buy Now |
DISTI #
99AJ5239
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray - Bulk (Alt: 99AJ5239) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 13430 Partner Stock |
|
$0.2900 / $0.4890 | Buy Now |
DISTI #
4006810
|
element14 Asia-Pacific | CONN, HEADER, 2POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 13430 |
|
$0.1889 / $0.4977 | Buy Now |
DISTI #
4006810
|
Farnell | CONN, HEADER, 2POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 13430 |
|
$0.3124 / $0.5252 | Buy Now |