Part Details for 172447-9504 by Molex
Overview of 172447-9504 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172447-9504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5240
|
Newark | Conn, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 172447-9504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7680 |
|
$0.1790 | Buy Now |
DISTI #
1724479504
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray (Alt: 1724479504) Min Qty: 30720 Package Multiple: 7680 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2698 | Buy Now |
DISTI #
99AJ5240
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray - Bulk (Alt: 99AJ5240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 7680 Partner Stock |
|
$0.3320 / $0.5000 | Buy Now |
DISTI #
538-172447-9504
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Versa Color Hdr ASM w/oPeg 4Ckt GW Green RoHS: Compliant | 15309 |
|
$0.1970 / $0.4800 | Buy Now |
DISTI #
73477299
|
RS | Mini-Fit Versa Color Header, Dual Row, Vertical, 4 Circuits, Tin Plating, Green | Molex Incorporated 172447-9504 RoHS: Not Compliant Min Qty: 30720 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7680 Partner Stock |
|
$0.2234 / $0.3152 | Buy Now |
DISTI #
1724479504
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray (Alt: 1724479504) Min Qty: 30720 Package Multiple: 7680 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2698 | Buy Now |
DISTI #
99AJ5240
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray - Bulk (Alt: 99AJ5240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 7680 Partner Stock |
|
$0.3320 / $0.5000 | Buy Now |
DISTI #
4006812
|
element14 Asia-Pacific | CONN, HEADER, 4POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 7680 |
|
$0.2943 / $0.5072 | Buy Now |
DISTI #
4006812
|
Farnell | CONN, HEADER, 4POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 7680 |
|
$0.3473 / $0.5374 | Buy Now |
Part Details for 172447-9504
172447-9504 CAD Models
172447-9504 Part Data Attributes:
|
172447-9504
Molex
Buy Now
|
Compare Parts:
172447-9504
Molex
|
Samacsys Manufacturer | Molex |