Part Details for 172447-9712 by Molex
Overview of 172447-9712 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172447-9712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5250
|
Newark | Conn, Header, 12Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 172447-9712 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2855 |
|
$0.3550 | Buy Now |
DISTI #
1724479712
|
Avnet Americas | Connector Power Header 12 Position 4.2mm Solder Straight Through Hole 12 Terminal 1 Port Tray (Alt: 1724479712) Min Qty: 11520 Package Multiple: 2880 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5363 | Buy Now |
DISTI #
99AJ5250
|
Avnet Americas | Connector Power Header 12 Position 4.2mm Solder Straight Through Hole 12 Terminal 1 Port Tray - Bulk (Alt: 99AJ5250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2855 Partner Stock |
|
$0.6580 / $0.9160 | Buy Now |
DISTI #
538-172447-9712
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Versa Color Hdr ASM w/oPeg 12Ckt GW Natural RoHS: Compliant | 2868 |
|
$0.4040 / $0.8700 | Buy Now |
DISTI #
73477251
|
RS | Mini-Fit Versa Color Header, Dual Row, Vertical, 12 Circuits, Tin, Natrual | Molex Incorporated 172447-9712 RoHS: Not Compliant Min Qty: 11520 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2880 Partner Stock |
|
$0.4151 / $0.5814 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2880 Partner Stock |
|
$0.4151 / $0.5814 | Buy Now |
Part Details for 172447-9712
172447-9712 CAD Models
172447-9712 Part Data Attributes
|
172447-9712
Molex
Buy Now
|
Compare Parts:
172447-9712
Molex
|
Samacsys Manufacturer | Molex |