-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1724470710-ND
|
DigiKey | MINIFITJR VRT HDR W/PEG 10CKT SN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2588 In Stock |
|
$0.2741 / $0.7200 | Buy Now |
DISTI #
1724470710
|
Avnet Americas | Connector Power Header 10 Position 4.2mm Solder Straight Through Hole 10 Terminal 1 Port Tray (Alt: 1724470710) Min Qty: 10560 Package Multiple: 2640 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3251 | Buy Now |
DISTI #
MOL172447-0710
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3968 / $0.4027 | Buy Now | |
DISTI #
C1S549807184666
|
Chip1Stop | MINIFITJR VRT HDR W/PEG 10CKT SN GW NAT RoHS: Compliant | 2640 |
|
$0.4320 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy