-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1724479404-ND
|
DigiKey | MINIFIT VRT HDR ASM W/O PEG 04CK Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7609 In Stock |
|
$0.2067 / $0.4900 | Buy Now |
DISTI #
1724479404
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray (Alt: 1724479404) Min Qty: 30720 Package Multiple: 7680 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2698 | Buy Now |
DISTI #
MOL172447-9404
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL172447-9404 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1724479404
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Straight Through Hole 4 Terminal 1 Port Tray (Alt: 1724479404) Min Qty: 30720 Package Multiple: 7680 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy