-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P REC HSG CRIMP EI SER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4201
|
Newark | 2P 2.5?mm-.098?in 1 Row Crimp Ei Ser |Amp Te Connectivity 172486-2 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 25828 |
|
$0.1340 | Buy Now |
DISTI #
78M9048
|
Newark | 2P Rec Hsg Crimp Ei Ser |Amp Te Connectivity 172486-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
A119014-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
24472 In Stock |
|
$0.0986 / $0.2200 | Buy Now |
DISTI #
172486-2
|
Avnet Americas | 2P REC HSG CRIMP EI SER - Tape and Reel (Alt: 172486-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.1372 | Buy Now |
DISTI #
571-172486-2
|
Mouser Electronics | Headers & Wire Housings 2P 2.5?mm-.098?in 1 Row CRIMP EI SER RoHS: Compliant | 23482 |
|
$0.1360 / $0.3800 | Buy Now |
DISTI #
73774394
|
RS | 2P REC HSG CRIMP EI SER, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 172486-2 Min Qty: 25000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1219 | Buy Now |
DISTI #
AMP172486-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1523 / $0.1546 | Buy Now | |
|
Onlinecomponents.com | 2P REC HSG CRIMP EI SER RoHS: Compliant |
25828 Partner Stock |
|
$0.1311 / $0.3758 | Buy Now |
DISTI #
35580779
|
Verical | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 423 Package Multiple: 1 | Americas - 25828 |
|
$0.1380 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172486-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172486-2
TE Connectivity
2P REC HSG CRIMP EI SER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2 | |
Body Depth | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 172486-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172486-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-172486-2 | 2P REC HSG CRIMP EI SERBLUE | TE Connectivity | 172486-2 vs 4-172486-2 |
5025840263 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 172486-2 vs 5025840263 |
502584-0268 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 172486-2 vs 502584-0268 |
502584-0269 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 172486-2 vs 502584-0269 |
5025840265 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 172486-2 vs 5025840265 |
292271-2 | MT REC ASSY AU-PL. 2P GRAY | TE Connectivity | 172486-2 vs 292271-2 |
2317205-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 172486-2 vs 2317205-2 |
2317204-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 172486-2 vs 2317204-2 |
2314936-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 172486-2 vs 2314936-2 |
5025840268 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 172486-2 vs 5025840268 |