Part Details for 172495-1 by TE Connectivity
Overview of 172495-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 172495-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4204
|
Newark | Automotive Connectors Mic Mk-Ii Plug 7P |Amp Te Connectivity 172495-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13163 |
|
$0.8600 / $1.4700 | Buy Now |
DISTI #
69H6852
|
Newark | Connector, Housing, 7 Position, Plug, Product Range:Mic Mk-Ii Series, Gender:Plug, No. Of Positions:7Positions, Pitch Spacing:-, For Use With:Mic Mk-Ii Contacts Rohs Compliant: Yes |Amp Te Connectivity 172495-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 | Buy Now |
DISTI #
82Y7669
|
Newark | Housing, Plug, Mic Mk-Ii, 7Way, Product Range:Mic Mk-Ii Series, Gender:Plug, No. Of Positions:7Ways, Pitch Spacing:-, For Use With:Mic Mk-Ii Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 172495-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.2100 | Buy Now |
DISTI #
17-172495-1-ND
|
DigiKey | CONN PLUG HSG 7POS NATURAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5260 In Stock |
|
$0.6031 / $1.1200 | Buy Now |
DISTI #
172495-1
|
Avnet Americas | Conn Housing PL 7 POS Crimp ST - Bulk (Alt: 172495-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6079 / $0.6658 | Buy Now |
DISTI #
571-172495-1
|
Mouser Electronics | Automotive Connectors MIC MK-II PLUG 7P RoHS: Compliant | 5452 |
|
$0.6030 / $1.1200 | Buy Now |
DISTI #
70284891
|
RS | Multi-Interlock Mark II Series 7 Way 2 Row Male Straight PCB Housing | TE Connectivity 172495-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.4100 | RFQ |
DISTI #
AMP172495-1
|
Heilind Electronics | MIC MK-II PLUG HSG 7P NATURAL | Americas - 0 in Stock |
|
$0.7096 / $0.7202 | Buy Now |
|
Onlinecomponents.com | MIC MK-II PLUG HSG 7P NATURAL RoHS: Compliant |
15013 In Stock |
|
$0.6320 / $0.9500 | Buy Now |
|
Bristol Electronics | 791 |
|
RFQ |
Part Details for 172495-1
172495-1 CAD Models
172495-1 Part Data Attributes
|
172495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172495-1
TE Connectivity
7 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172775-1; 172775-2; 172775-4; 172773-1; 172773-2 | |
Body Breadth | 0.571 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 7 |