-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC PLUG HSG 9P (MK II)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4680
|
Newark | Rectangular Power Housing, Plug, Cable, Product Range:Mic Mk-Ii Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mic Mk-Ii Series Pin Crimp Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6)Rohs Compliant: Yes |Amp Te Connectivity 172496-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1147 |
|
$0.7820 / $1.1000 | Buy Now |
DISTI #
41AJ4205
|
Newark | Automotive Connectors Mic Plug 9P (Mk Ii) |Amp Te Connectivity 172496-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.8270 | Buy Now |
DISTI #
A126071-ND
|
DigiKey | CONN PLUG HSG 9POS MIC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2005 In Stock |
|
$0.5268 / $1.0100 | Buy Now |
DISTI #
172496-1
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bag (Alt: 172496-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Bag | 0 |
|
$0.5226 / $0.5900 | Buy Now |
DISTI #
571-172496-1
|
Mouser Electronics | Automotive Connectors MIC PLUG 9P (MK II) RoHS: Compliant | 2727 |
|
$0.5780 / $1.0600 | Buy Now |
DISTI #
70283548
|
RS | Multi-Interlock Mark II Series 9 Way 2 Row Male Straight PCB Housing | TE Connectivity 172496-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $1.0100 | RFQ |
|
Future Electronics | 9 Position 6 mm Pitch Natural Plug Housing Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5100 | Buy Now |
DISTI #
AMP172496-1
|
Heilind Electronics | MIC PLUG HSG 9P (MK II) | Americas - 0 in Stock |
|
$0.6197 / $0.6385 | Buy Now |
|
Onlinecomponents.com | MIC PLUG HSG 9P (MK II) RoHS: Compliant |
645 In Stock |
|
$0.5320 / $0.7720 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172496-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172496-1
TE Connectivity
MIC PLUG HSG 9P (MK II)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172775-1; 172775-2; 172775-4; 172773-1; 172773-2 | |
Body Breadth | 1.181 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.134 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |