-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC MARK-2 PLUG HSG 17P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7260
|
Newark | Connector Accessory, 17 Way, 172773 & 172775 Mic Mk-Ii Contacts Rohs Compliant: Yes |Amp Te Connectivity 172500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.8430 / $0.9880 | Buy Now |
DISTI #
A126072-ND
|
DigiKey | CONN PLUG HSG 17POS MIC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
293 In Stock |
|
$0.6180 / $1.1500 | Buy Now |
DISTI #
172500-1
|
Avnet Americas | Conn Housing PL 17 POS Crimp ST - Bulk (Alt: 172500-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.6131 / $0.6922 | Buy Now |
DISTI #
571-1725001
|
Mouser Electronics | Automotive Connectors AMP MIC CONN RoHS: Compliant | 2848 |
|
$0.6640 / $1.4400 | Buy Now |
|
Future Electronics | Mark II Series 17 Position Multi-Interlock Connector Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6100 / $0.6450 | Buy Now |
DISTI #
AMP172500-1
|
Heilind Electronics | MIC MARK-2 PLUG HSG 17P | Americas - 675 in Stock |
|
$0.7271 / $0.7491 | Buy Now |
|
Onlinecomponents.com | MIC MARK-2 PLUG HSG 17P RoHS: Compliant |
614 In Stock |
|
$0.6450 / $1.0850 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 55 |
|
$2.1604 / $3.9280 | Buy Now | |
|
Quest Components | 268 |
|
$2.1800 / $3.5352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172500-1
TE Connectivity
MIC MARK-2 PLUG HSG 17P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172775-1; 172775-2; 172775-4; 172773-1; 172773-2 | |
Body Breadth | 1.969 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-2 |