Part Details for 172500-4 by TE Connectivity
Overview of 172500-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172500-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4207
|
Newark | Mic Plug Hsg 17P(Mk Ii)Green |Amp Te Connectivity 172500-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$1.8800 / $3.3700 | Buy Now |
DISTI #
17R4862
|
Newark | Mic Plug Hsg 17P(Mk Ii)Green |Amp Te Connectivity 172500-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-172500-4-ND
|
DigiKey | CONN PLUG HSG 17POS GREEN Min Qty: 46 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
1008 In Stock |
|
$1.5400 | Buy Now |
DISTI #
172500-4-ND
|
DigiKey | CONN PLUG HSG 17POS GREEN Min Qty: 46 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2006 | Buy Now |
DISTI #
172500-4
|
Avnet Americas | Conn Housing PL 17 POS Crimp ST - Bulk (Alt: 172500-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-172500-4
|
Mouser Electronics | Automotive Connectors MIC PLUG HSG 17P(MK II)GREEN RoHS: Compliant | 1225 |
|
$1.5700 / $3.2400 | Buy Now |
DISTI #
70284895
|
RS | Multi-Interlock Mark II Series 17 Way 2 Row Male Straight PCB Connector Housing | TE Connectivity 172500-4 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.9800 | RFQ |
|
Onlinecomponents.com | MIC PLUG HSG 17P(MK II)GREEN RoHS: Compliant |
1008 Partner Stock |
|
$1.4400 / $1.7600 | Buy Now |
|
Quest Components | 480 |
|
$1.5848 / $3.8420 | Buy Now | |
DISTI #
172500-4
|
Avnet Americas | Conn Housing PL 17 POS Crimp ST - Bulk (Alt: 172500-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 172500-4
172500-4 CAD Models
172500-4 Part Data Attributes
|
172500-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172500-4
TE Connectivity
17 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172775-1; 172775-2; 172775-4; 172773-1; 172773-2 | |
Body Breadth | 0.571 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.969 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |