Part Details for 172517-1 by TE Connectivity
Overview of 172517-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 172517-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9943
|
Newark | Wtb Housing, Rcpt, 21Pos, 2Row, Crimp Rohs Compliant: Yes |Amp Te Connectivity 172517-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22634 |
|
$2.0500 / $3.0100 | Buy Now |
DISTI #
172517-1-ND
|
DigiKey | CONN RCPT HSG 21POS W/FLANGE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
229 In Stock |
|
$1.4742 / $2.5700 | Buy Now |
DISTI #
172517-1
|
Avnet Americas | Conn Housing RCP 21 POS Crimp ST - Bulk (Alt: 172517-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3562 / $1.6320 | Buy Now |
DISTI #
571-172517-1
|
Mouser Electronics | Automotive Connectors 21P CAP HSG MK-II W/FLANGE RoHS: Compliant | 323 |
|
$1.4700 / $2.5700 | Buy Now |
DISTI #
70283584
|
RS | Multi-Interlock Mark II Series 21 Way 2 Row Female Straight PCB Conn Housing | TE Connectivity 172517-1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.8900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$1.3900 | Buy Now |
DISTI #
AMP172517-1
|
Heilind Electronics | 21P CAP HSG MK-II W/FLANGE | Americas - 0 in Stock |
|
$1.6902 / $1.7414 | Buy Now |
|
Onlinecomponents.com | 21P CAP HSG MK-II W/FLANGE RoHS: Compliant |
277 In Stock |
|
$1.6500 / $2.5400 | Buy Now |
DISTI #
AMP172517-1
|
Interstate Connecting Components | 21P CAP HSG MK-II W/FLANGE | 0 |
|
$1.6902 / $1.7414 | Buy Now |
DISTI #
172517-1
|
Avnet Abacus | Conn Housing RCP 21 POS Crimp ST (Alt: 172517-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 172517-1
172517-1 CAD Models
172517-1 Part Data Attributes
|
172517-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172517-1
TE Connectivity
21 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 21 |