Part Details for 1726444 by Phoenix Contact
Overview of 1726444 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1726444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1726444-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2210 | Buy Now |
DISTI #
651-1726444
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.9600 / $4.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.6700 | Buy Now |
DISTI #
000000000002133316
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.8000 / $5.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8900 / $5.6700 | Buy Now |