-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8628
|
Newark | Minifitjrhdr Vt Sr W/Pgs Sn2Ckt Glowwire Rohs Compliant: Yes |Molex 1726470102 Min Qty: 8712 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 | Buy Now |
DISTI #
900-1726470102-ND
|
DigiKey | MINIFITJRHDR VT SR W/PGS SN2CKT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6053 In Stock |
|
$0.4206 / $0.9200 | Buy Now |
DISTI #
1726470102
|
Avnet Americas | Mini-Fit Assembly with Pegs Header 2 Position Straight Through Hole Tray - Bulk (Alt: 1726470102) RoHS: Compliant Min Qty: 8712 Package Multiple: 8712 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5573 | Buy Now |
DISTI #
1726470102
|
Avnet Americas | Mini-Fit Assembly with Pegs Header 2 Position Straight Through Hole Tray - Bulk (Alt: 1726470102) RoHS: Compliant Min Qty: 8712 Package Multiple: 8712 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5573 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 38 |
|
$0.5615 / $0.8810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1726470102
Molex
Buy Now
Datasheet
|
Compare Parts:
1726470102
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |