-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7468
|
Newark | Super-Sabre Rcpt Hsg V-0 2Ckt Rohs Compliant: Yes |Molex 172672-2002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3425 |
|
$0.3100 | Buy Now |
DISTI #
538-172672-2002
|
Mouser Electronics | Power to the Board Super-Sabre 7.5mm Recp Hsg 2Ckt RoHS: Compliant | 16980 |
|
$0.3570 / $0.7400 | Buy Now |
DISTI #
73659920
|
RS | Super Sabre, 7.50mm Pitch, Receptacle Crimp Housing, UL 94V-0, 2 Circuits | Molex Incorporated 172672-2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 51 |
|
$0.4820 / $0.7200 | Buy Now |
DISTI #
MOL172672-2002
|
Heilind Electronics | SUPER-SABRE RCPT HSG V-0 | Americas - 2874 in Stock |
|
$0.3708 / $0.4687 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 7.5mm Crimp ST Cable Mount Super Sabre™ Carton RoHS: Compliant |
7726 Partner Stock |
|
$0.3354 / $0.4085 | Buy Now |
DISTI #
172672-2002
|
TTI | Power to the Board Super-Sabre 7.5mm Recp Hsg 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 4634 In Stock |
|
$0.3440 / $0.4390 | Buy Now |
DISTI #
MOL172672-2002
|
Interstate Connecting Components | SUPER-SABRE RCPT HSG V-0 | 575 |
|
$0.3708 / $0.4687 | Buy Now |
DISTI #
3222577
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 2POS, 7.5MM RoHS: Compliant Min Qty: 1 Container: Each | 2048 |
|
$0.3794 / $0.7779 | Buy Now |
DISTI #
3222577
|
Farnell | CONNECTOR HOUSING, RCPT, 2POS, 7.5MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 1848 |
|
$0.3820 / $0.8228 | Buy Now |
DISTI #
4234399
|
Farnell | RoHS: Compliant Min Qty: 172 Container: Each | 0 |
|
$0.9701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172672-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
172672-2002
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |