-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0418
|
Newark | Mf+ Hcs Vt Hdr Dr 4Ckt Gw W/Peg Gold |Molex 172675-0414 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
1726750414
|
Avnet Americas | MF+ HCS VT HDR DR 4CKT GW W/PEG GOLD - Bulk (Alt: 1726750414) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9167 | Buy Now |
DISTI #
538-172675-0414
|
Mouser Electronics | Power to the Board MF+ HCS VT HDR DR 4CKT GW W/PEG GOLD RoHS: Compliant | 0 |
|
$0.9870 | Order Now |
DISTI #
MOL172675-0414
|
Heilind Electronics | MF+ HCS VT HDR DR 4CKT GW W/P G GOLD | Americas - 0 in Stock |
|
$0.9834 / $1.1079 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy