Part Details for 1727080016 by Molex
Overview of 1727080016 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727080016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24879-ND
|
DigiKey | CONN RCPT HSG 16POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3595 In Stock |
|
$0.6370 / $1.4400 | Buy Now |
DISTI #
1727080016
|
Avnet Americas | MINIFIT TPA 2.0, DR, RECEPT, V-0, 16CKT - Bulk (Alt: 1727080016) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5472 | Buy Now |
DISTI #
172708-0016
|
TTI | Headers & Wire Housings MINIFIT TPA2 16CKT DR REC HSG 4.2MM 94V-0 LH RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5700 | Buy Now |
DISTI #
1727080016
|
Avnet Abacus | MINIFIT TPA 2.0, DR, RECEPT, V-0, 16CKT (Alt: 1727080016) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 23 |
|
$0.9430 / $0.9962 | Buy Now |
Part Details for 1727080016
1727080016 CAD Models
1727080016 Part Data Attributes
|
1727080016
Molex
Buy Now
Datasheet
|
Compare Parts:
1727080016
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR |