Part Details for 1727080104 by Molex
Overview of 1727080104 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727080104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22159-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2183 In Stock |
|
$0.2316 / $0.4200 | Buy Now |
DISTI #
1727080104
|
Avnet Americas | Conn Housing Power RCP 4 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 1727080104) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2843 | Buy Now |
DISTI #
1727080104
|
Avnet Abacus | Conn Housing Power RCP 4 POS 4.2mm ST Cable Mount Bag (Alt: 1727080104) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503490384
|
Chip1Stop | Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount RoHS: Compliant | 3814 |
|
$0.0337 / $0.0533 | Buy Now |
DISTI #
C1S549809992546
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 3100 |
|
$0.3450 / $0.3820 | Buy Now |
Part Details for 1727080104
1727080104 CAD Models
1727080104 Part Data Attributes
|
1727080104
Molex
Buy Now
Datasheet
|
Compare Parts:
1727080104
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |