Part Details for 1727080116 by Molex
Overview of 1727080116 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727080116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24885-ND
|
DigiKey | CONN RCPT HSG 16POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
372 In Stock |
|
$0.4634 / $0.7600 | Buy Now |
DISTI #
73AC9487
|
Avnet Americas | MINIFIT TPA 2.0, DR, RECEPT, V-2, 16CKT - Bulk (Alt: 73AC9487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 600 Partner Stock |
|
$1.0300 / $1.5800 | Buy Now |
DISTI #
1727080116
|
Avnet Americas | MINIFIT TPA 2.0, DR, RECEPT, V-2, 16CKT - Bulk (Alt: 1727080116) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7226 | Buy Now |
DISTI #
1727080116
|
Avnet Abacus | MINIFIT TPA 2.0, DR, RECEPT, V-2, 16CKT (Alt: 1727080116) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803692352
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 221 |
|
$0.3830 | Buy Now |
Part Details for 1727080116
1727080116 CAD Models
1727080116 Part Data Attributes
|
1727080116
Molex
Buy Now
Datasheet
|
Compare Parts:
1727080116
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Connector Type | RECTANGULAR POWER CONNECTOR |