-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7658
|
Newark | Minifit Tpa2 Dr 8Ckt Plg Hsg 4.2Mm 94V-0 Lh |Molex 172762-0008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32241 |
|
$0.4680 / $0.7960 | Buy Now |
DISTI #
1727620008
|
Avnet Americas | MINIFIT TPA 2.0 DR PLUG HSG V-0 8CKT - Bulk (Alt: 1727620008) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 14000 Factory Stock |
|
$0.4576 | Buy Now |
DISTI #
538-172762-0008
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 DR 8CKT PLG HSG 4.2MM 94V-0 LH RoHS: Compliant | 4159 |
|
$0.3500 / $0.7500 | Buy Now |
DISTI #
MOL172762-0008
|
Heilind Electronics | MINIFIT TPA 2.0 DR PLUG H 0 8CKT | Americas - 0 in Stock |
|
$0.3655 / $0.3837 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 8 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Black. RoHS: Compliant |
32641 Partner Stock |
|
$0.3050 / $0.3640 | Buy Now |
|
Master Electronics | Mini-Fit TPA2 Plug Housing - 8 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Black. RoHS: Compliant |
32641 Partner Stock |
|
$0.3050 / $0.3640 | Buy Now |
DISTI #
10153039
|
TestEquity LLC | Molex 172762-0008 Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | 32241 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172762-0008
Molex
Buy Now
|
Compare Parts:
172762-0008
Molex
|
Samacsys Manufacturer | Molex |