-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8473
|
Newark | Minifit Tpa 2.0 Dr Plug Pm Hsg V-0 8Ckt |Molex 172767-0008 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 | Buy Now |
DISTI #
77AC7670
|
Newark | Minifit Tpa 2.0 Dr Plug Pm Hsg V-0 8Ckt |Molex 172767-0008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $0.9690 | Buy Now |
DISTI #
1727670008
|
Avnet Americas | MINIFIT TPA 2.0 DR PLUG PM HSG V-0 8CKT - Bulk (Alt: 1727670008) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4062 / $0.5685 | Buy Now |
DISTI #
538-172767-0008
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 8CKT DR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant | 1642 |
|
$0.4380 / $0.9500 | Buy Now |
DISTI #
MOL172767-0008
|
Heilind Electronics | MINIFIT TPA 2.0 DR PLUG P V-0 8CKT | Americas - 4829 in Stock |
|
$0.3837 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 8 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Panel Mount - Black. RoHS: Compliant | 0 |
|
$0.4320 / $0.4440 | Buy Now |
DISTI #
172767-0008
|
TTI | Headers & Wire Housings MINIFIT TPA2 8CKT DR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3960 | Buy Now |
DISTI #
MOL172767-0008
|
Interstate Connecting Components | MINIFIT TPA 2.0 DR PLUG P V-0 8CKT | 1609 |
|
$0.3837 / $0.4950 | Buy Now |
DISTI #
10153051
|
TestEquity LLC | Molex 172767-0008 Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | 0 |
|
$0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
172767-0008
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |