-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8475
|
Newark | Minifit Tpa 2.0 Dr Plug Pm Hsg V-0 12Ckt |Molex 172767-0012 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
77AC7672
|
Newark | Minifit Tpa 2.0 Dr Plug Pm Hsg V-0 12Ckt |Molex 172767-0012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 / $1.3900 | Buy Now |
DISTI #
1727670012
|
Avnet Americas | MINIFIT TPA 2.0 DR PLUG PM HSG V-0 12CKT - Bulk (Alt: 1727670012) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks, 0 Days Container: Bulk | 1400 Factory Stock |
|
$5.2671 | Buy Now |
DISTI #
538-172767-0012
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 12CKT DR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant | 1213 |
|
$0.6050 / $0.7400 | Buy Now |
DISTI #
75127210
|
RS | MINIFIT TPA 2.0 DR PLUG PM HSG V-0 12CKT | Molex Incorporated 172767-0012 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
DISTI #
MOL172767-0012
|
Heilind Electronics | MINIFIT TPA 2.0 DR PLUG P V-0 12CKT | Americas - 6227 in Stock |
|
$0.5716 / $0.7226 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 12 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Panel Mount - Black. RoHS: Compliant | 0 |
|
$0.6200 / $0.6300 | Buy Now |
DISTI #
172767-0012
|
TTI | Headers & Wire Housings MINIFIT TPA2 12CKT DR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each |
Americas - 4200 In Stock |
|
$0.5670 | Buy Now |
DISTI #
MOL172767-0012
|
Interstate Connecting Components | MINIFIT TPA 2.0 DR PLUG P V-0 12CKT | 2075 |
|
$0.5716 / $0.7226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
172767-0012
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |