-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9501
|
Newark | Plug Housing, 14Pos, Nylon, Black, Product Range:Mini-Fit Tpa2 172767 Series, Gender:Plug, No. Of Positions:14Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 172767-0014 (Alternate Part Number: 191128362870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.1580 | Buy Now |
DISTI #
538-172767-0014
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 14CKT DR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant | 421 |
|
$0.6640 / $1.2000 | Buy Now |
DISTI #
71437398
|
RS | Minifit Tpa 2.0 Dr Plug Hsg V-0 14Ckt | Molex Incorporated 172767-0014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 500 |
|
$0.4600 | Buy Now |
DISTI #
MOL172767-0014
|
Heilind Electronics | MINIFIT TPA 2.0 DR PLUG HSG V-0 14CKT | Americas - 0 in Stock |
|
$0.6000 / $0.6931 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 14 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Panel Mount - Black. RoHS: Compliant |
2877 Partner Stock |
|
$0.5300 / $0.6630 | Buy Now |
DISTI #
1727670014-MOL
|
TME | 172767-0014 Min Qty: 50 | 2877 |
|
$0.7072 / $0.8377 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3740 |
|
RFQ | |
|
Master Electronics | Mini-Fit TPA2 Plug Housing - 14 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Panel Mount - Black. RoHS: Compliant |
2877 Partner Stock |
|
$0.5300 / $0.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-0014
Molex
Buy Now
|
Compare Parts:
172767-0014
Molex
|
Samacsys Manufacturer | Molex |