-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9506
|
Newark | Plug Housing, 24Pos, Nylon, Black, Product Range:Mini-Fit Tpa2 172767 Series, Gender:Plug, No. Of Positions:24Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 172767-0024 (Alternate Part Number: 191128363075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$0.5790 | Buy Now |
DISTI #
538-172767-0024
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 24CKT DR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant | 38 |
|
$1.2100 / $2.5400 | Buy Now |
DISTI #
71437403
|
RS | Minifit Tpa 2.0 Dr Plug Hsg V-0 24Ckt | Molex Incorporated 172767-0024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$1.9500 / $2.4700 | Buy Now |
DISTI #
MOL172767-0024
|
Heilind Electronics | MINIFIT TPA 2.0 DR PLUG HSG V-0 24CKT | Americas - 0 in Stock |
|
$1.0394 / $1.2578 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 24 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Panel Mount - Black. RoHS: Compliant |
2231 Partner Stock |
|
$0.9100 / $1.1900 | Buy Now |
DISTI #
1727670024-MOL
|
TME | Connector: wire-wire Min Qty: 31 | 2231 |
|
$1.1592 / $1.3864 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2900 |
|
RFQ | |
|
Master Electronics | Mini-Fit TPA2 Plug Housing - 24 Circuits - 4.20mm Pitch - Dual Row - Low-Halogen - Panel Mount - Black. RoHS: Compliant |
2231 Partner Stock |
|
$0.9100 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-0024
Molex
Buy Now
|
Compare Parts:
172767-0024
Molex
|
Samacsys Manufacturer | Molex |