-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9507
|
Newark | Plug Housing, 14Pos, Nylon, Black, Product Range:Mini-Fit Tpa2 172767 Series, Gender:Plug, No. Of Positions:14Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 172767-0114 (Alternate Part Number: 191128362887 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.1900 | Buy Now |
DISTI #
538-172767-0114
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 14CKT DR PLG HSG PNL MNT 94V-2 GW RoHS: Compliant | 485 |
|
$0.7960 / $1.6600 | Buy Now |
DISTI #
71437404
|
RS | Minifit Tpa 2.0 Dr Plug Hsg V-2 14Ckt | Molex Incorporated 172767-0114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.3000 / $1.6500 | Buy Now |
DISTI #
MOL172767-0114
|
Heilind Electronics | MINIFIT TPA 2.0 DR PLUG HSG V-2 14CKT | Americas - 0 in Stock |
|
$0.7558 / $0.8315 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 14 Circuits - 4.20mm Pitch - Dual Row - Glow-Wire Capable - Panel Mount - Black. RoHS: Compliant |
2344 Partner Stock |
|
$0.6300 / $0.7900 | Buy Now |
DISTI #
65696538
|
Verical | Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit TPA2 Bag RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 2344 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
52808674
|
Verical | Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit TPA2 Bag RoHS: Compliant Min Qty: 264 Package Multiple: 1 | Americas - 500 |
|
$0.2871 / $0.2978 | Buy Now |
DISTI #
31987899
|
Verical | Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit TPA2 Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1848 | Americas - 500 |
|
$0.3401 | Buy Now |
DISTI #
1727670114-MOL
|
TME | 172767-0114 Min Qty: 42 | 2344 |
|
$0.8601 / $1.0039 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3047 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-0114
Molex
Buy Now
|
Compare Parts:
172767-0114
Molex
|
Samacsys Manufacturer | Molex |