-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727671006
|
Avnet Americas | Connector Mini-Fit TPA2 Housing Plug 6 Position 4.2mm Crimp Straight Panel Mount Bag (Alt: 1727671006) Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3683 / $0.5152 | Buy Now |
DISTI #
538-172767-1006
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 DR PLUG HSG V-0 6CKT RoHS: Compliant | 0 |
|
$0.3840 / $0.4730 | Order Now |
DISTI #
MOL172767-1006
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3830 / $0.5600 | Buy Now |
DISTI #
1727671006
|
Avnet Americas | Connector Mini-Fit TPA2 Housing Plug 6 Position 4.2mm Crimp Straight Panel Mount Bag (Alt: 1727671006) Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3683 / $0.5152 | Buy Now |
DISTI #
1727671006
|
Avnet Americas | Connector Mini-Fit TPA2 Housing Plug 6 Position 4.2mm Crimp Straight Panel Mount Bag (Alt: 1727671006) Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3683 / $0.5152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-1006
Molex
Buy Now
|
Compare Parts:
172767-1006
Molex
|
Samacsys Manufacturer | Molex |