-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6228
|
Newark | Minifit Tpa2 Dr Plug Hsg V-0 10Ckt |Molex 172767-1010 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 | Buy Now |
DISTI #
1727671010
|
Avnet Americas | Connector Mini-Fit TPA2 Housing Plug 10 Position 4.2mm Crimp Straight Panel Mount Bag (Alt: 1727671010) Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4517 / $0.6320 | Buy Now |
DISTI #
538-172767-1010
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 DR PLUG HSG V-0 10CKT RoHS: Compliant | 0 |
|
$0.4720 / $0.5810 | Order Now |
DISTI #
MOL172767-1010
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4267 / $0.5503 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4690 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172767-1010
Molex
Buy Now
|
Compare Parts:
172767-1010
Molex
|
Samacsys Manufacturer | Molex |