There are no models available for this part yet.
Overview of 172767-3002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for 172767-3002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AJ5628
|
Newark | Conn Housing, Plug, 2Pos, 2Row, Product Range:Mini-Fit Sigma 172767 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Molex Mini-Fit Tpa2/Sigma 172765, 203070 Series Pin Contacts Rohs Compliant: Yes |Molex 172767-3002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3700 |
|
$0.0790 | Buy Now | |
DISTI #
28AJ5628
|
Avnet Americas | Connector Housing Plug 2 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 28AJ5628) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 3700 Partner Stock |
|
$0.2500 / $0.3820 | Buy Now | |
DISTI #
1727673002
|
Avnet Americas | Connector Housing Plug 2 Positions 4.2mm Straight Panel Bag - Bulk (Alt: 1727673002) RoHS: Compliant Min Qty: 14800 Package Multiple: 3700 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2211 | Buy Now | |
DISTI #
538-172767-3002
|
Mouser Electronics | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg DR PMT 2Ckt GW RoHS: Compliant | 7137 |
|
$0.2200 / $0.3600 | Buy Now | |
DISTI #
MOL172767-3002
|
Heilind Electronics | DR PANEL MT PLUG 2X1CKT MINI-FIT SIGMA | Americas - 2766 in Stock |
|
$0.2583 / $0.3217 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
9371 Partner Stock |
|
$0.2264 / $0.2581 | Buy Now | ||
DISTI #
172767-3002
|
TTI | Headers & Wire Housings MiniFtSig 4.2mm Plg Hsg DR PMT 2Ckt GW RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each |
Americas - 2700 In Stock |
|
$0.2200 / $0.3210 | Buy Now | |
DISTI #
MX-172767-3002
|
TME | Connector: wire-wire, Mini-Fit Sigma, plug, male, PIN: 2, 4.2mm Min Qty: 3 | 134 |
|
$0.2870 / $0.4050 | Buy Now | |
DISTI #
MOL172767-3002
|
Interstate Connecting Components | DR PANEL MT PLUG 2X1CKT MINI-FIT SIGMA | 922 |
|
$0.2583 / $0.3217 | Buy Now | |
Chip 1 Exchange | INSTOCK | 12182 |
|
RFQ |
CAD Models for 172767-3002 by Molex
Part Data Attributes for 172767-3002 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|