Part Details for 172767-3018 by Molex
Overview of 172767-3018 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 172767-3018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7024
|
Newark | Connector Housing, Plug, 18Pos, 4.2Mm, Product Range:Mini-Fit Sigma 172767 Series, Gender:Plug, No. Of Positions:18Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Tpa2/Sigma 172765 & 203070 Series Pin Crimp Terminals Rohs Compliant: Yes |Molex 172767-3018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 410 |
|
$0.8260 | Buy Now |
DISTI #
43AJ7024
|
Avnet Americas | Connector Rectangular Housing Plug 18Position 4.2mm Crimp Straight Panel Mount Bag - Bulk (Alt: 43AJ7024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 410 Partner Stock |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
1727673018
|
Avnet Americas | Connector Rectangular Housing Plug 18Position 4.2mm Crimp Straight Panel Mount Bag (Alt: 1727673018) Min Qty: 4800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8460 | Buy Now |
DISTI #
538-172767-3018
|
Mouser Electronics | Headers & Wire Housings MINI-FIT SIGMA DR PNL MNT PLUG 2X9CKT RoHS: Compliant | 1540 |
|
$0.8500 / $1.0800 | Buy Now |
DISTI #
MOL172767-3018
|
Heilind Electronics | MINI-FIT SIGMA DR PANEL MOUNT | Americas - 0 in Stock |
|
$0.9525 / $1.0479 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$0.8160 / $1.0200 | Buy Now |
DISTI #
172767-3018
|
TTI | Headers & Wire Housings MINI-FIT SIGMA DR PNL MNT PLUG 2X9CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 2800 In Stock |
|
$0.8500 / $1.1000 | Buy Now |
DISTI #
1727673018-MOL
|
TME | 172767-3018 Min Qty: 35 | 800 |
|
$1.0387 / $1.2057 | Buy Now |
|
Master Electronics | RoHS: Compliant |
800 Partner Stock |
|
$0.8160 / $1.0200 | Buy Now |
Part Details for 172767-3018
172767-3018 CAD Models
172767-3018 Part Data Attributes
|
172767-3018
Molex
Buy Now
|
Compare Parts:
172767-3018
Molex
|
Samacsys Manufacturer | Molex |