Part Details for 1727670016 by Molex
Overview of 1727670016 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727670016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24891-ND
|
DigiKey | CONN PLUG HSG 16POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
344 In Stock |
|
$0.5051 / $1.1600 | Buy Now |
DISTI #
73AC9502
|
Avnet Americas | MINIFIT TPA 2.0, DR PLUG HSG, V-0, 16CKT - Bulk (Alt: 73AC9502) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
1727670016
|
Avnet Americas | MINIFIT TPA 2.0, DR PLUG HSG, V-0, 16CKT - Bulk (Alt: 1727670016) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7651 | Buy Now |
DISTI #
1727670016
|
Avnet Abacus | (Alt: 1727670016) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1727670016
|
Avnet Abacus | (Alt: 1727670016) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803718517
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 6320 |
|
$0.7090 / $1.0900 | Buy Now |
DISTI #
C1S549803718155
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 499 |
|
$1.2100 | Buy Now |
Part Details for 1727670016
1727670016 CAD Models
1727670016 Part Data Attributes
|
1727670016
Molex
Buy Now
Datasheet
|
Compare Parts:
1727670016
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |