Part Details for 17282-2SG-300 by Switchcraft Conxall
Overview of 17282-2SG-300 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 17282-2SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1207-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2721 In Stock |
|
$3.8150 / $6.8800 | Buy Now |
DISTI #
502-17282-2SG-300
|
Mouser Electronics | Standard Circular Connector 2P SOCKET PNL MNT RoHS: Compliant | 1096 |
|
$3.6200 / $5.9500 | Buy Now |
DISTI #
70025418
|
RS | Circular Connector 20 Solder Cup 2 Socket Gold over Nickel 600 V | Conxall 17282-2SG-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 867 |
|
$4.5500 / $6.3200 | Buy Now |
DISTI #
CXA17282-2SG-300
|
Heilind Electronics | Americas - 420 in Stock |
|
$4.8033 / $6.2341 | Buy Now | |
|
Onlinecomponents.com | Conn Field Installable SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
2837 In Stock 2500 On Order |
|
$3.4600 / $6.2900 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), POLYAMIDE, FEMALE, CIRCULAR CONNECTOR, SOLDER | 75 |
|
$5.8090 / $9.4200 | Buy Now |
DISTI #
172822SG300
|
TTI | Standard Circular Connector MICRO-CON PANEL #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 512 In Stock |
|
$3.4600 / $5.3800 | Buy Now |
|
Electroshield | Micro-Con-X Plastic Connector Panel Mount Receptacle 2 Socket - Solder Contacts | 2647 |
|
$4.4100 / $5.9800 | Buy Now |
DISTI #
CXA17282-2SG-300
|
Interstate Connecting Components | 98 |
|
$4.8033 / $6.2341 | Buy Now |
Part Details for 17282-2SG-300
17282-2SG-300 CAD Models
17282-2SG-300 Part Data Attributes
|
17282-2SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
17282-2SG-300
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |