Part Details for 172832-0013 by Molex
Overview of 172832-0013 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172832-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9616
|
Newark | Neopress 6X16 Receptacle 18.5Mm |Molex 172832-0013 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9900 / $44.6100 | Buy Now |
DISTI #
1728320013
|
Avnet Americas | NEOPRESS 6X16 RECEPTACLE 18.5MM - Bulk (Alt: 1728320013) Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-172832-0013
|
Mouser Electronics | Board to Board & Mezzanine Connectors NeoPress High-Speed Rcpt 3.50mm 6x16 96 Triads 288Ckt 18.50mm Conn Height Gold RoHS: Compliant | 0 |
|
$24.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$23.1100 / $24.6200 | Buy Now | |
DISTI #
1728320013
|
Avnet Americas | NEOPRESS 6X16 RECEPTACLE 18.5MM - Bulk (Alt: 1728320013) Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ |
Part Details for 172832-0013
172832-0013 CAD Models
172832-0013 Part Data Attributes:
|
172832-0013
Molex
Buy Now
|
Compare Parts:
172832-0013
Molex
|
Samacsys Manufacturer | Molex |