172856-2
Description: DLI DOUBLE LOCK PLIG HSG 8P

Overview of 172856-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 172856-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R4893
Newark Dli Double Lock Plig Hsg 8P |Amp Te Connectivity 172856-2 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 172856-2-ND
DigiKey CONN PLUG HSG 8POS 3.00MM Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 172856-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172856-2 by TE Connectivity

172856-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 1-170291-1; 1-170321-1; 1-170291-4; 1-170321-4; 1-170291-7
Body Breadth
0.776 inch
Body Depth
1.024 inch
Body Length
0.551 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Reference Standard
UL
Total Number of Contacts
8
UL Flammability Code
94V-2
Want to compare parts?
  1. 172856-2
    TE Connectivity
    DLI DOUBLE LOCK PLIG HSG 8P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172856-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172856-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 172856-2 would you like to use for your alert(s)?
  • Please alert me when 172856-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172856-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172856-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172856-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172856-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172856-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: