172864-2
Description: 2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR

Overview of 172864-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy

Price & Stock for 172864-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 11H9045
Newark 250 Positive Lock 2P T Type Rohs Compliant: Yes |Amp Te Connectivity 172864-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4570
  • 5,000 $0.4310
$0.4310 / $0.4570 Buy Now
DISTI # 95Y8788
Newark Automotive Connectors 250 Positive Lock 2P T Type |Amp Te Connectivity 172864-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5640
  • 500 $0.5280
$0.5280 / $0.5640 Buy Now
DISTI # 172864-2-ND
DigiKey CONN RCPT HSG 0.25 2POS BLACK Min Qty: 3500 Lead time: 17 Weeks Container: Bulk 7276
In Stock
  • 3,500 $0.4308
$0.4308 Buy Now
DISTI # 172864-2
Avnet Americas Conn Housing PL 2 POS 6mm Crimp ST Cable Mount - Bulk (Alt: 172864-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 1 Days Container: Bulk 49000 Factory Stock
  • 3,500 $0.4126
  • 7,000 $0.4008
  • 14,000 $0.3890
  • 21,000 $0.3772
  • 28,000 $0.3654
$0.3654 / $0.4126 Buy Now
DISTI # 571-172864-2
Mouser Electronics Automotive Connectors 250 POSITIVE LOCK 2P T TYPE RoHS: Compliant 3587
  • 1 $0.8700
  • 10 $0.6560
  • 100 $0.5240
  • 500 $0.4480
  • 1,000 $0.4210
  • 10,000 $0.3550
$0.3550 / $0.8700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks Container: Bag 0
Bag
  • 3,500 $0.3470
$0.3470 Buy Now
DISTI # AMP172864-2
Heilind Electronics 250 POSITIVE LOCK 2P T TYPE Americas - 0 in Stock
  • 3,500 $0.4399
  • 17,000 $0.2615
$0.2615 / $0.4399 Buy Now
Onlinecomponents.com 250 HSG. REC. 6mm 2P BLACK RoHS: Compliant 3300 In Stock
  • 50 $0.5910
  • 250 $0.4488
  • 500 $0.4443
  • 875 $0.4352
  • 1,750 $0.4107
  • 2,625 $0.3893
  • 3,500 $0.3685
$0.3685 / $0.5910 Buy Now
DISTI # 73585033
Verical Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 49000
  • 3,500 $0.3578
$0.3578 Buy Now
DISTI # 78981312
Verical Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2347 Americas - 3300
  • 100 $0.8052
  • 250 $0.6000
  • 500 $0.5831
  • 900 $0.5608
  • 1,750 $0.5199
$0.5199 / $0.8052 Buy Now
DISTI # 83634635
Verical Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Americas - 1000
  • 100 $0.5097
  • 500 $0.3779
$0.3779 / $0.5097 Buy Now
DISTI # 84344507
Verical Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Americas - 700
  • 100 $0.5097
$0.5097 Buy Now
Quest Components   5064
  • 1 $3.3600
  • 387 $1.3860
  • 723 $1.2600
$1.2600 / $3.3600 Buy Now
DISTI # 172864-2
TTI Automotive Connectors 250 POSITIVE LOCK 2P T TYPE Min Qty: 3500 Package Multiple: 100 Container: Each Americas - 0
  • 3,500 $0.3690
  • 7,000 $0.3300
  • 10,500 $0.2700
  • 21,000 $0.2560
  • 50,000 $0.2400
$0.2400 / $0.3690 Buy Now
DISTI # AMP172864-2
Interstate Connecting Components 250 POSITIVE LOCK 2P T TYPE 0
  • 3,500 $0.4399
  • 17,000 $0.2615
$0.2615 / $0.4399 Buy Now
DISTI # 172864-2
Avnet Abacus Conn Housing PL 2 POS 6mm Crimp ST Cable Mount (Alt: 172864-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 172864-2
Avnet Abacus Conn Housing PL 2 POS 6mm Crimp ST Cable Mount (Alt: 172864-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 172864-2
Avnet Asia Conn Housing PL 2 POS 6mm Crimp ST Cable Mount (Alt: 172864-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 100 Lead time: 6 Weeks, 4 Days 0
  • 3,500 $0.3528
  • 7,000 $0.3479
  • 10,500 $0.3432
  • 17,500 $0.3385
  • 35,000 $0.3296
  • 87,500 $0.3212
  • 175,000 $0.3131
$0.3131 / $0.3528 Buy Now
Master Electronics 250 HSG. REC. 6mm 2P BLACK RoHS: Compliant 3300 In Stock
  • 50 $0.5910
  • 250 $0.4488
  • 500 $0.4443
  • 875 $0.4352
  • 1,750 $0.4107
  • 2,625 $0.3893
  • 3,500 $0.3685
$0.3685 / $0.5910 Buy Now

CAD Models for 172864-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 172864-2 by TE Connectivity

172864-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
POSITIVE LOCK, COMPATIBLE CONTACTS:170452-1; 170452-2; 170454-1; 170032-2; 170032-5
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
UL
Terminal Pitch
6 mm
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 172864-2
    TE Connectivity
    2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
    VS

Related Parts for 172864-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172864-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172864-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 172864-2 would you like to use for your alert(s)?
  • Please alert me when 172864-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172864-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172864-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172864-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172864-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172864-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: