Part Details for 1728680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9852
|
Newark | Pin Header, 16 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728680000 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.3900 | Buy Now |
DISTI #
281-1825-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1226 In Stock |
|
$3.7028 / $6.3500 | Buy Now |
DISTI #
1728680000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1728680000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5247 / $4.0604 | Buy Now |
DISTI #
470-1728680000
|
Mouser Electronics | Headers & Wire Housings S2L 3.50/16/90F 3.5SN BK BX | 201 |
|
$3.9400 / $6.8000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 394 Factory Stock |
|
$3.6500 / $4.4900 | Buy Now |
DISTI #
1728680000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1728680000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 394 Factory Stock |
|
$3.6500 / $4.4900 | Buy Now |