There are no models available for this part yet.
Overview of 1728720000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1728720000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C9856
|
Newark | Pin Header, 24 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:24Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728720000 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $7.4900 | Buy Now | |
DISTI #
4381-1728720000-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
57 In Stock |
|
$1.8842 / $5.6875 | Buy Now | |
DISTI #
1728720000
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1728720000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$5.0595 / $5.8286 | Buy Now | |
DISTI #
470-1728720000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/24/90F 3.5SN BK BX RoHS: Compliant | 0 |
|
$5.7800 / $9.3900 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
1728 Partner Stock |
|
$5.1700 / $6.4400 | Buy Now | ||
DISTI #
1728720000
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1728720000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200856992
|
Chip1Stop | Terminal Blocks | 1728 |
|
$2.6900 / $3.0100 | Buy Now | |
Master Electronics | Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
1728 Partner Stock |
|
$5.1700 / $6.4400 | Buy Now |