Part Details for 172879-0206 by Molex
Overview of 172879-0206 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172879-0206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power Card Edge SKT 6Power POS 3.96mm Solder RA SMD Bag RoHS: Compliant | 0 |
|
$0.1901 / $0.3259 | Buy Now |
DISTI #
2523122
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1708 / $0.2248 | Buy Now |
Part Details for 172879-0206
172879-0206 CAD Models
172879-0206 Part Data Attributes
|
172879-0206
Molex
Buy Now
Datasheet
|
Compare Parts:
172879-0206
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |