Part Details for 1728790003 by Molex
Overview of 1728790003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1728790003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1728790003-ND
|
DigiKey | CONN CARDEDGE HSG Min Qty: 506 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1290 / $0.1400 | Buy Now |
DISTI #
1728790003
|
Avnet Americas | Conn Power Card Edge 3 POS 3.96mm Solder RA Straddle Mount Bag - Bulk (Alt: 1728790003) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1728790003
|
Avnet Americas | Conn Power Card Edge 3 POS 3.96mm Solder RA Straddle Mount Bag - Bulk (Alt: 1728790003) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1728790003
|
Avnet Americas | Conn Power Card Edge 3 POS 3.96mm Solder RA Straddle Mount Bag - Bulk (Alt: 1728790003) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1728790003
1728790003 CAD Models
1728790003 Part Data Attributes
|
1728790003
Molex
Buy Now
Datasheet
|
Compare Parts:
1728790003
Molex
CONN CARDEDGE HSG 3POS 0.156 BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR |