Part Details for 1728790004 by Molex
Overview of 1728790004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1728790004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046430
|
Farnell | EDGEMATE 156 HSG 04 CKT GLOW WIRE RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$0.1330 | Buy Now |
Part Details for 1728790004
1728790004 CAD Models
1728790004 Part Data Attributes
|
1728790004
Molex
Buy Now
Datasheet
|
Compare Parts:
1728790004
Molex
CONN CARDEDGE HSG 4POS 0.156 BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |