Part Details for 1728790205 by Molex
Overview of 1728790205 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1728790205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046431
|
Farnell | EDGEMATE 156 HSG RIB 05 CKT GLOW WIRE RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$0.1593 | Buy Now |
Part Details for 1728790205
1728790205 CAD Models
1728790205 Part Data Attributes
|
1728790205
Molex
Buy Now
Datasheet
|
Compare Parts:
1728790205
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |