-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P 2MM MINI AMP-IN HDR HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4896
|
Newark | 3P 2Mm Mini Amp-In Hdr Hsg |Amp Te Connectivity 172890-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
172890-3-ND
|
DigiKey | CONN NON-GENDERED HSG 3POS NAT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19890 In Stock |
|
$0.2145 / $0.3800 | Buy Now |
DISTI #
172890-3
|
Avnet Americas | Conn Housing PL 3 POS 2mm Crimp ST - Bulk (Alt: 172890-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1901 | Buy Now |
DISTI #
571-172890-3
|
Mouser Electronics | Headers & Wire Housings 3P 2MM MINI AMP-IN HDR HSG RoHS: Compliant | 8484 |
|
$0.1880 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1688 | Buy Now |
DISTI #
AMP172890-3
|
Heilind Electronics | 3P 2MM MINI AMP-IN HDR HSG | Americas - 0 in Stock |
|
$0.1836 / $0.2142 | Buy Now |
|
Onlinecomponents.com | 3P 2MM MINI AMP-IN HDR HSG RoHS: Compliant |
11812 In Stock |
|
$0.1816 / $0.2140 | Buy Now |
DISTI #
51526329
|
Verical | Conn Housing PL 3 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1220 | Americas - 11000 |
|
$0.2451 / $0.2972 | Buy Now |
DISTI #
172890-3
|
Avnet Americas | Conn Housing PL 3 POS 2mm Crimp ST - Bulk (Alt: 172890-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1901 | Buy Now |
DISTI #
AMP172890-3
|
Interstate Connecting Components | 3P 2MM MINI AMP-IN HDR HSG | 0 |
|
$0.1836 / $0.2142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172890-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172890-3
TE Connectivity
3P 2MM MINI AMP-IN HDR HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172781; 172782 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |