-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P 2MM MINI AMP-IN HDR HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8790
|
Newark | Headers&wire Housings 6P 2Mm Mini Amp-In Hdr Hsg |Amp Te Connectivity 172890-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120286 |
|
$0.1820 | Buy Now |
DISTI #
11H9050
|
Newark | 6P 2Mm Mini Amp-In Hdr Hsg Rohs Compliant: Yes |Amp Te Connectivity 172890-6 Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
2266-172890-6-ND
|
DigiKey | CONN NON-GENDERED HSG 6POS NAT Min Qty: 450 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
120286 In Stock |
|
$0.1610 / $0.1700 | Buy Now |
DISTI #
172890-6-ND
|
DigiKey | CONN NON-GENDERED HSG 6POS NAT Min Qty: 450 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1393 | Buy Now |
DISTI #
172890-6
|
Avnet Americas | Conn Housing PL 6 POS 2mm Crimp ST - Bulk (Alt: 172890-6) RoHS: Compliant Min Qty: 160000 Package Multiple: 32000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1477 | Buy Now |
DISTI #
571-172890-6
|
Mouser Electronics | Headers & Wire Housings 6P 2MM MINI AMP-IN HDR HSG RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 32000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1312 | Buy Now |
DISTI #
AMP172890-6
|
Heilind Electronics | 6P 2MM MINI AMP-IN HDR HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P 2MM MINI AMP-IN HDR HSG RoHS: Compliant |
120286 Partner Stock |
|
$0.1386 / $0.1501 | Buy Now |
DISTI #
14003792
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 120286 |
|
$0.1510 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172890-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172890-6
TE Connectivity
6P 2MM MINI AMP-IN HDR HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172781; 172782 | |
Body Depth | 0.14 inch | |
Body Length | 0.503 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 172890-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172890-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53025-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 172890-6 vs 53025-0610 |