-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5109
|
Newark | Microfit Tpa Dr Rcpt Hsg 6Ckt Gw Rohs Compliant: Yes |Molex 172952-0602 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
1729520602
|
Avnet Americas | MICROFIT TPA DR RCPT HSG 6CKT GW - Bulk (Alt: 1729520602) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2912 | Buy Now |
DISTI #
538-172952-0602
|
Mouser Electronics | Headers & Wire Housings Micro-Fit TPA RECEP 6CKT DUAL ROW GW NAT RoHS: Compliant | 2795 |
|
$0.3370 / $0.7400 | Buy Now |
DISTI #
MOL172952-0602
|
Heilind Electronics | MICROFIT TPA DR RCPT HSG 6CKT | Americas - 0 in Stock |
|
$0.2782 / $0.3573 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2960 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172952-0602
Molex
Buy Now
Datasheet
|
Compare Parts:
172952-0602
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |