-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5711
|
Newark | Micro-Fit Tpa Recept Dual Row 22 Ckts |Molex 172952-2201 (Alternate Part Number: 889056429931 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1284 |
|
$0.8160 / $1.3900 | Buy Now |
DISTI #
72AC7460
|
Newark | Receptacle Housing, Nylon, Black, 22Pos, Product Range:Micro-Fit Tpa 3.0 172952 Series, Gender:Receptacle, No. Of Positions:22Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit Tpa 172953, 43030 & 46235 Series Socket Contactsrohs Compliant: Yes |Molex 172952-2201 (Alternate Part Number: 889056429931 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
79AH9059
|
Newark | Microfit Tpa Dr Rcpt Hsg 22Ckt V0 Rohs Compliant: Yes |Molex 172952-2201 (Alternate Part Number: 889056429931 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
75AC5858
|
Newark | Receptacle Housing, 22Pos, Nylon, Black, Product Range:Micro-Fit 3.0 Tpa 172952 Series, Gender:Receptacle, No. Of Positions:22Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit Tpa 43030, 46235 Series Socket Contacts, Svhc:No Svhcrohs Compliant: Yes |Molex 172952-2201 (Alternate Part Number: 889056429931 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $1.3500 | Buy Now |
DISTI #
1729522201
|
Avnet Americas | Conn Housing Power RCP 22 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1729522201) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5796 | Buy Now |
DISTI #
538-172952-2201
|
Mouser Electronics | Headers & Wire Housings Micro-Fit TPA Recept Dual Row 22 CKTS RoHS: Compliant | 2200 |
|
$0.6710 / $1.1000 | Buy Now |
DISTI #
71437384
|
RS | Micro-Fit TPA Receptacle Housing Dual Row 22 Circuits UL 94V-0 Black | Molex Incorporated 172952-2201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 | RFQ |
DISTI #
MOL172952-2201
|
Heilind Electronics | MICROFIT TPA DR RCPT HSG 22CK V0 | Americas - 0 in Stock |
|
$0.5514 / $0.7005 | Buy Now |
|
Onlinecomponents.com | Micro-Fit TPA Receptacle Housing - Dual Row - 22 Circuits - Low-Halogen - Black. RoHS: Compliant |
1284 Partner Stock |
|
$0.5200 / $0.6830 | Buy Now |
DISTI #
65694142
|
Verical | Conn Housing RCP 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit TPA Bag RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 825 |
|
$0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172952-2201
Molex
Buy Now
|
Compare Parts:
172952-2201
Molex
|
Samacsys Manufacturer | Molex |